- Home ›
- All Products›
- 620070001
620070001
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink Fluoropolymer Black Pack
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Cable Markers Printable Heat Shrink Fluoropolymer Black Pack
Search Keywords: 620070001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:620070001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
250 -
Marker Type:Printable
-
Marker Color:Black
-
Family:HT-SCE
-
Mounting:Heat Shrink
-
Insertion:Before Termination
-
Product Depth:N/A
-
Maximum Cable Diameter:4.06 mm
-
Minimum Cable Diameter:2.54 mm
-
Lettering Field Size:N/A
-
Printer Type:Thermal Transfer
-
Agency Approvals:N/A
-
Operating Temperature:-55 to 225 °C
-
legend Color:N/R
-
Product Length:50.8 mm
-
legend:N/R
-
Material:Fluoropolymer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
529
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$9.83
100
$9.81
250
$9.78
500
$9.76
1,000
$5.15
1,500
$3.54
2,000 +
$3.47
Click for Quote
Log in
to unlock special pricing