- Home ›
- All Products›
- 614947-000
614947-000
TE Connectivity / Raychem Brand
RMK-25X75-A4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RMK-25X75-A4
Search Keywords: 614947000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:614947-000
-
Alias/AKA:RMK-25X75-A4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4821902000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Material:Polyester
-
Product Type:Labels
-
Performance Labels:Yes
-
Comment:Labels per sheet
-
Adhesive Type:Permanent Acrylic
-
Packaging Method:Box
-
Energy Product:No
-
Label Height:.984 in
-
Packaging Quantity:900
-
Label Color:White
-
Operating Temperature Range (Panel Marking):-40 – 105 °C
-
Recommended Printer:Epson R340/R320
-
Printer Type:Inkjet
-
Label Type:Die-Cut
-
UL Listed:Yes
-
Labels per Sheet:18
-
Self-Laminating:No
-
Operating Temperature Range (Wiring Marking):-40 – 85 °C
-
Label Width:75 mm
-
Tamper Evident:No
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
225
$3.11
450
$1.92
675
$1.52
900 +
$1.49
Click for Quote
Log in
to unlock special pricing