- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 611073-000
611073-000
TE Connectivity / Raychem Brand
208M712-19B05
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Description
+
208M712-19B05
Search Keywords: 611073000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:611073-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:12
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:5 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$45.68
9
$43.39
19
$30.83
28
$27.90
37 +
$27.34
Click for Quote
Log in
to unlock special pricing