- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 609707-000
609707-000
TE Connectivity / Raychem Brand
55A4821-22-9/96-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A4821-22-9/96-9CS2275
Search Keywords: 609707000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:609707-000
-
Alias/AKA:55A4821-22-9/96-9CS2275
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Wire Size:22 AWG
-
Voltage Rating:600 VAC
-
Cable Type:MIL-DTL-27500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
568 Feet
Can Ship immediately
You may purchase all in-stock quantity of 568
Stock lot only:
568 Feet
Minimum Order Quantity:
5000 Feet
53 Weeks
can ship
6/7/27