- Home ›
- All Products›
- 608957-000
608957-000
TE Connectivity / Raychem Brand
D-500-0255-517-2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-500-0255-517-2
Product Highlights:
- Data Bus Component Type = Box Coupler
- Arrangement = Side
- Coupler Style = Bayonet
- Polarization (Bayonet Style) = C
- 1 Stubs
Search Keywords: 608957000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:608957-000
-
Alias/AKA:D-500-0255-517-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Stubs:1
-
Operating Temperature (Max):125 °C
-
Coupler Type:Box Coupler
-
Polarization Code:C
-
Termination Method to Wire & Cable:Solder
-
Data Bus Connector Style:Bayonet
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2
$1,482.27
3
$1,046.31
4
$828.33
5 +
$811.76
Click for Quote
Log in
to unlock special pricing