- Home ›
- All Products›
- 608902-000
608902-000
TE Connectivity / Raychem Brand
22759/33-30-3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/33-30-3
Search Keywords: 608902000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:608902-000
-
Alias/AKA:22759/33-30-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Wire Size:30 AWG
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Wire Color (Base):Orange
-
Voltage Rating:600 V
-
Cable Type:MIL-DTL-22759
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,250
$1.946
2,500
$1.030
3,750
$0.725
5,000 +
$0.711
Click for Quote
Log in
to unlock special pricing