- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 608533-000
608533-000
TE Connectivity / Raychem Brand
D-500-0255-533-1
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-500-0255-533-1
Search Keywords: 608533000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:608533-000
-
Alias/AKA:D-500-0255-533-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coupler Type:Box Coupler
-
Operating Temperature (Max):125 °C
-
Eyelet:Without
-
Coupler Style:Bayonet
-
Polarization (Bayonet Style):A
-
Number of Stubs:3
-
Arrangement:Face
-
Product Type:Data Bus Component
-
Connection Type:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
68 Weeks
can ship
8/24/27
Price (USD)
Qty
Unit Price
1
$1,465.34
3
$1,446.69
5 +
$1,429.01
Click for Quote
Log in
to unlock special pricing