- Home ›
- All Products›
- 605587-000
605587-000
TE Connectivity / Raychem Brand
9530H1014-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
9530H1014-0
Search Keywords: 605587000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:605587-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance:13.5 pF/ft
-
Cable Style:Round Braided
-
Shield Style:Single
-
Wire Size:30 AWG
-
Jacket Color:Black
-
Dielectric Material:Rayfoam L
-
Impedance:95 Ω
-
Conductor Material:Silver-Plated High Strength Copper
-
Shield Material:Silver-Coated Copper
-
Product Classification:Cable - Coaxial
-
Product Type:Cable
-
Velocity of Propagation:78%
-
Wire Diameter:.12 in, 3.05 mm
-
Overall Outside Diameter:.103 in, 2.62 mm
-
Cable Dielectric Diameter:.072 in, 1.83 mm
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Type:Cheminax
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,250
$12.37
2,500
$6.32
3,750
$4.30
5,000 +
$4.22
Click for Quote
Log in
to unlock special pricing