- Home ›
- All Products›
- 603713-000
603713-000
TE Connectivity / Raychem Brand
229M108-01W05
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
229M108-01W05
Search Keywords: 603713000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:603713-000
-
Alias/AKA:229M108-01W05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Diameter Range:156 – 25 in, 4 – 64 mm
-
Adapter Plating Material:Unplated, Shotblast - Glass Bead
-
Style:Shielded Boot
-
Adapter Entry Size:05
-
Termination Device Type:Magneform Ring
-
Material:Nickel Aluminum Bronze
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
13 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
13
$372.25
25
$204.33
38
$138.67
50 +
$135.90
Click for Quote
Log in
to unlock special pricing