- Home ›
- All Products›
- 602A012-3-0
602A012-3-0
TE Connectivity / Raychem Brand
602A012-3-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
602A012-3-0
Search Keywords: 602A01230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:602A012-3-0
-
Alias/AKA:823963-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inside Diameter Range (Leg 2):.07 – .12 in
-
Material Code:3
-
Size Code:12
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Molded Part Type:Transition
-
Klebemitteltyp:Adhesive Purchased Separately
-
Power Cable Accessory:No
-
Molded Part Shape:One to Four Cables
-
Pliancy:Semi-Rigid
-
Operating Temperature Range:-55 – 135 °C
-
Material:Modified Polyolefin
-
Government Qualified:No
-
Color:Black
-
Product Type:Molded Part
-
Inside Diameter Range (Leg 3):.07 – .12 in
-
Molded Part Shape Code:602A
-
Inside Diameter Range (Leg 1):.07 – .12 in
-
Breakout Angle:Straight
-
Inside Diameter Range (Leg 4):1.7 – 3 mm
-
Inside Diameter Range (Body):9.2 – 14.2 mm
-
Adhesive Type:Adhesive Purchased Separately
-
Adhesive Code:S1017
-
Transition Type:1 to 5 Cables
-
Number of Branches/Legs:5
-
Formcode des Formteils:602A
-
Adhesive Options:S1017 Separate Adhesive , S1048 Separate Adhesive
-
Special Requirements:Flame Retarded
-
Material Systems Code:10
-
Adhesive Pre-Coat:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
24 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$120.39
50
$63.74
75
$44.85
100 +
$43.96
Click for Quote
Log in
to unlock special pricing