- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 601099-000
601099-000
TE Connectivity / Raychem Brand
The 601099-000 is a one-piece, controlled-solder SolderTacts contact designed for fast and reliable cable terminations.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 601099-000 is a one-piece, controlled-solder SolderTacts contact designed for fast and reliable cable terminations.
Search Keywords: 601099000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:601099-000
-
Alias/AKA:D-602-0106
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Coaxial
-
Gender:Pin
-
Contact Size:16
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
MOQ for out of Stock Qty:
25
25 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$142.67
5
$140.33
10
$131.15
25
$127.42
50
$93.42
75
$93.19
100 +
$92.96
Click for Quote
Log in
to unlock special pricing