- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 601064N004
601064N004
TE Connectivity / Raychem Brand
Contact SKT 16 Size Crimp ST Cable Mount 16-20AWG
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Contact SKT 16 Size Crimp ST Cable Mount 16-20AWG
Search Keywords: 601064N004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:601064N004
-
Alias/AKA:D-610-10CS2820
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:16
-
Wire Size:16-20 AWG
-
Contact Material:Beryllium Copper
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
8
$37.86
10
$37.77
25
$37.67
50
$23.18
75
$18.35
100 +
$17.99
Click for Quote
Log in
to unlock special pricing