- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 601035-000
601035-000
TE Connectivity / Raychem Brand
D-602-44
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-602-44
Search Keywords: 601035000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:601035-000
-
Alias/AKA:D-602-44
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:16
-
Wire Size:N/A
-
Contact Material:Beryllium Copper Alloy
-
Contact Plating:Nickel over Copper
-
Maximum Current Rating:3 A
-
Termination Method:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
25
$50.86
50
$31.30
75
$24.78
100 +
$24.28
Click for Quote
Log in
to unlock special pricing