- Home ›
- All Products›
- 596953-000
596953-000
TE Connectivity / Raychem Brand
55/2324-26-9/96-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
55/2324-26-9/96-9
Search Keywords: 596953000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:596953-000
-
Alias/AKA:55/2324-26-9/96-9
-
Unit of Measure:Per Foot
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:9A515.Y.6
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Wire Size:26 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,400 Feet
Can Ship immediately
MOQ for In Stock Qty:
10 Feet
MOQ for out of Stock Qty:
10 Feet
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$28.22
100
$28.15
250
$28.08
500
$28.02
1,000
$14.31
1,500
$9.74
2,000 +
$9.55
Click for Quote
Log in
to unlock special pricing