- Home ›
- All Products›
- 5960092001
5960092001
TE Connectivity / Raychem Brand
TFER-1-1/4-X-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
TFER-1-1/4-X-STK
Search Keywords: 5960092001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5960092001
-
Alias/AKA:TFER-1-1/4-X-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Material:Polytetrafluoroethylene (PTFE)
-
Fluid Resistance:Splash Protection
-
Operating Temperature Range:-65 – 250 °C
-
Expanded Inside Diameter (Min):1.26 in, 32 mm
-
Flammability:Flame-Retardant
-
Low Outgassing:No
-
Cut Length:48.031 in, 1220 mm
-
Shrink Ratio:3.2:1
-
Packaging Method:Stick
-
Flexibility:Flexible
-
Fluid Type:Chemicals/Solvents , Water
-
Shrink Temperature (Min):340 °C
-
Color:Clear
-
Recovery Temperature:340 °C
-
Wall Type:Single
-
Product Source:Ireland
-
Recovered Inside Diameter (Max):.347 in, 8.8 mm
-
Voltage (Max):.6 kV
-
Recovered Wall Thickness (Tolerance):.015 in, .38 mm
-
Applicable Region:Global
-
Resistant To:Fluids , Mechanical Damage
-
Product Family:TFER
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
75
$179.93
150
$91.90
225
$62.56
300 +
$61.31
Click for Quote
Log in
to unlock special pricing