- Home ›
- All Products›
- 5960042005
5960042005
TE Connectivity / Raychem Brand
TFER-3/8-X-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
TFER-3/8-X-STK
Search Keywords: 5960042005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5960042005
-
Alias/AKA:TFER-3/8-X-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Flexibility:Flexible
-
Expanded Inside Diameter (Min):.375 in, 9.53 mm
-
Wall Type:Single
-
Fluid Type:Chemicals/Solvents , Water
-
Recovered Wall Thickness (Tolerance):.01 in, .25 mm
-
Recovered Inside Diameter (Max):.094 in, 2.4 mm
-
Cut Length:48.031 in, 1220 mm
-
Applicable Region:Global
-
Material:Polytetrafluoroethylene (PTFE)
-
Product Source:Ireland
-
Resistant To:Fluids , Mechanical Damage
-
Low Outgassing:No
-
Voltage (Max):.6 kV
-
Operating Temperature Range:-65 – 250 °C
-
Product Family:TFER
-
Shrink Ratio:3.2:1
-
Color:Clear
-
Fluid Resistance:Splash Protection
-
Packaging Method:Stick
-
Recovery Temperature:340 °C
-
Shrink Temperature (Min):340 °C
-
Flammability:Flame-Retardant
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
15
$32.77
30
$24.58
45
$22.94
60 +
$22.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments