- Home ›
- All Products›
- 595571-000
595571-000
TE Connectivity / Raychem Brand
206M022-19A10-DS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
206M022-19A10-DS
Search Keywords: 595571000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:595571-000
-
Alias/AKA:206M022-19A10-DS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3
-
Termination Device Type:Magneform Ring
-
Cable Diameter Range:313 – 5 in, 79 – 127 mm
-
Material:Aluminum
-
Style:Shielded Boot
-
Adapter Entry Size:10
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$44.46
8
$43.64
15
$42.83
30
$42.00
50
$41.18
100
$33.21
250 +
$29.22
Click for Quote
Log in
to unlock special pricing