- Home ›
- All Products›
- 5950152008
5950152008
TE Connectivity / Raychem Brand
TFE-2-X-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
TFE-2-X-STK
Search Keywords: 5950152008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5950152008
-
Alias/AKA:TFE-2-X-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Packaging Method:Stick
-
Shrink Ratio:1.8:1
-
Material:Polytetrafluoroethylene (PTFE)
-
Color:Clear
-
Shrink Temperature (Min):340 °C
-
Voltage (Max):.6 kV
-
Resistant To:Fluids , Mechanical Damage
-
Recovered Wall Thickness (Tolerance):.015 in, .38 mm
-
Low Outgassing:No
-
Expanded Inside Diameter (Min):.429 in, 10.9 mm
-
Flammability:Flame-Retardant
-
Wall Type:Single
-
Fluid Type:Chemicals/Solvents , Water
-
Cut Length:48.031 in, 1220 mm
-
Recovered Inside Diameter (Max):.278 in, 7.06 mm
-
Product Source:Ireland
-
Fluid Resistance:Splash Protection
-
Product Family:TFE
-
Applicable Region:Global
-
Operating Temperature Range:-65 – 250 °C
-
Flexibility:Flexible
-
Recovery Temperature:340 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
210
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
210
$58.11
420
$29.68
630
$20.20
840 +
$19.80
Click for Quote
Log in
to unlock special pricing