- Home ›
- All Products›
- 5950102013
5950102013
TE Connectivity / Raychem Brand
TFE-12-X-STK
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TFE-12-X-STK
Search Keywords: 5950102013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5950102013
-
Alias/AKA:TFE-12-X-STK
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3917320099
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Recovered Wall Thickness (Tolerance):.012 in, .3 mm
-
Cut Length:48.031 in, 1220 mm
-
Fluid Type:Chemicals/Solvents , Water
-
Product Family:TFE
-
Product Source:Ireland
-
Recovered Inside Diameter (Max):.089 in, 2.26 mm
-
Resistant To:Fluids , Mechanical Damage
-
Packaging Method:Stick
-
Voltage (Max):.6 kV
-
Shrink Ratio:1.8:1
-
Material:Polytetrafluoroethylene (PTFE)
-
Expanded Inside Diameter (Min):.15 in, 3.8 mm
-
Flexibility:Flexible
-
Recovery Temperature:340 °C
-
Operating Temperature Range:-65 – 250 °C
-
Wall Type:Single
-
Fluid Resistance:Splash Protection
-
Color:Clear
-
Low Outgassing:No
-
Flammability:Flame-Retardant
-
Applicable Region:Global
-
Shrink Temperature (Min):340 °C
Product Guides
+
Contact for Pricing
There are some restrictions on the sale of this product.
Please submit price request
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
675 Meters
52 Weeks
can ship
5/3/27