Image is representational - see mfr. specs

55/0112-28-9

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
55/0112-28-9
Search Keywords: 590373000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    590373-000
  • Alias/AKA:
    55/0112-28-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Product Type:
    Wire
  • Operating Temperature Range:
    -65 – 200 °C
  • Cable Type:
    Spec 55
  • Conductor Diameter Range:
    .014 – .015 in
  • Wire Size:
    28 AWG
  • Wire Color:
    White
  • Product Classification:
    High Performance - Spec 44, 55 & RCW
  • Strand Size:
    36 AWG
  • Wire Diameter:
    .027 in, .69 mm
  • Voltage Rating:
    600 V
  • Overall Outside Diameter:
    .027 in, .69 mm
  • Conductor Material:
    Silver-Coated Copper
  • Wire Source:
    United States
  • Number of Conductors:
    1
  • Cable Style:
    Primary
  • Resistance (Max):
    63.8 Ω/1000ft @ 20 °C
  • Number of Strands:
    7
  • Conductor Diameter:
    .0145 in, .3683 mm
  • Insulation Material:
    Modified Radiation Cross-linked ETFE Polymer
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,025
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
25 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.30
250
$2.18
500
$2.11
1,250
$2.03
2,500
$2.01
3,750
$1.99
5,000 +
$1.97
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!