- Home ›
- All Products›
- 588781-000
588781-000
TE Connectivity / Raychem Brand
D-609-08CS1004
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-609-08CS1004
Search Keywords: 588781000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:588781-000
-
Alias/AKA:3-1194659-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Serrations:0
-
Serrated:No
-
Heavy Duty:No
-
Packaging Method:Bag/Box
-
Compatible With Wire & Cable Type:Discrete Wire
-
Barrel Type:Closed
-
Wire Size:16 – 12 AWG, 2426 – 5874 CMA, 1.21 – 2.94 mm²
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Barrel Inside Diameter:.1 in, 2.54 mm
-
Primary Product Material:Copper Alloy
-
Splice Type:Butt Splice
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
250
$3.93
500
$2.42
750
$1.91
1,000 +
$1.87
Click for Quote
Log in
to unlock special pricing