- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 5879530001
5879530001
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink White Pack
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Heat Shrink White Pack
Search Keywords: 5879530001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5879530001
-
Alias/AKA:RPS-400-1000/2.0-S1-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:33.02 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
250
$5.23
500
$3.22
750
$2.55
1,000 +
$2.50
Click for Quote
Log in
to unlock special pricing