- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 587499-000
587499-000
TE Connectivity / Raychem Brand
High Performance Cable 18AWG 2.23mm 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Performance Cable 18AWG 2.23mm 600VAC
Search Keywords: 587499000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:587499-000
-
Alias/AKA:55PC2212-18-9-9CS2573
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Conductor Material:N/A
-
Cable Diameter:2.23 mm
-
Maximum Voltage Rating:600 VAC
-
Color:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
250
$3.20
500
$1.97
750
$1.56
1,000 +
$1.53
Click for Quote
Log in
to unlock special pricing