- Home ›
- All Products›
- 584983-000
584983-000
TE Connectivity / Raychem Brand
208M720-01W14
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
208M720-01W14
Search Keywords: 584983000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:584983-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Unplated, Shotblast - Glass Bead
-
Material:Nickel Aluminum Bronze
-
Cable Diameter Range:438 – 7 in, 111 – 178 mm
-
Style:Shielded Boot
-
Adapter Entry Size:14
-
Termination Device Type:Magneform Ring
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.