- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 570101-000
570101-000
TE Connectivity / Raychem Brand
55A1121-26-9/93-9
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
55A1121-26-9/93-9
Search Keywords: 570101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:570101-000
-
Alias/AKA:55A1121-26-9/93-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin Plated Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
182
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$0.787
25
$0.772
100
$0.756
1,000
$0.741
2,000
$0.726
5,000
$0.596
10,000
$0.508
25,000 +
$0.472
Click for Quote
Log in
to unlock special pricing