- Home ›
- All Products›
- 5677822004
5677822004
TE Connectivity / Raychem Brand
RNF-3000-39/13-6-STK
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RNF-3000-39/13-6-STK
Search Keywords: 5677822004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5677822004
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Stick
-
Operating Temperature Range:-55 – 135 °C
-
Shrink Temperature (Min):80 °C
-
Applicable Region:Global
-
Shrink Ratio:3:1
-
Recovery Temperature:120 °C
-
Product Source:Czech Republic
-
Flexibility:Flexible
-
Primary Product Color:Blue
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Inside Diameter (Max):.512 in, 13 mm
-
Recovered Wall Thickness (Nominal):.045 in, 1.15 mm
-
Recovered Wall Thickness (Tolerance):.008 in, .2 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Expanded Inside Diameter (Min):1.534 in, 39 mm
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Product Length:48.031 in, 1220 mm
-
Wall Type:Single Wall
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24 Meters
Can Ship immediately
You may purchase all in-stock quantity of 24
Stock lot only:
24 Meters
Minimum Order Quantity:
3600 Meters
Order Increment:
12 Meters
9 Weeks
can ship
7/6/26