- Home ›
- All Products›
- 5677702004
5677702004
TE Connectivity / Raychem Brand
RNF-3000-3/1-4-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RNF-3000-3/1-4-STK
Search Keywords: 5677702004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5677702004
-
Alias/AKA:RNF-3000-3/1-4-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Shrink Ratio:3:1
-
Recovery Temperature:120 °C
-
Operating Temperature Range:-55 – 135 °C
-
Shrink Temperature (Min):80 °C
-
Flexibility:Flexible
-
Product Source:Czech Republic
-
Applicable Region:Global
-
Packaging Method:Stick
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Yellow
-
Recovered Wall Thickness (Nominal):.022 in, .55 mm
-
Expanded Inside Diameter (Min):.118 in, 3 mm
-
Recovered Wall Thickness (Tolerance):.003 in, .1 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Inside Diameter (Max):.039 in, 1 mm
-
Wall Type:Single Wall
-
Product Length:48.031 in, 1220 mm
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
17 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
450
$1.733
900
$1.067
1,350
$0.844
1,800 +
$0.828
Click for Quote
Log in
to unlock special pricing