- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5677564008
5677564008
TE Connectivity / Raychem Brand
RNF-3000-3/1-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-3000-3/1-0-SP
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-3000
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords: 5677564008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5677564008
-
Alias/AKA:RNF-3000-3/1-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
300 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:1 mm
-
Inside Diameter Before Shrinking:3 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
695
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
300
$1.63
600
$1.57
1,200
$1.50
2,700
$1.48
5,100
$1.45
7,500
$1.18
10,200
$1.14
15,000 +
$1.13
Click for Quote
Log in
to unlock special pricing