- Home ›
- All Products›
- 5670416008
5670416008
TE Connectivity / Raychem Brand
TSAS-NR501-X-10MM
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
TSAS-NR501-X-10MM
Search Keywords: 5670416008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5670416008
-
Alias/AKA:TSAS-NR501-X-10MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
Supplier Standard Pack:
5000 -
Operating Temperature Range:-30 – 125 °C
-
Primary Product Material:Adhesive
-
Applicable Region:Global
-
Product Source:Czech Republic
-
Flexibility:Flexible
-
Packaging Method:Box
-
Product Length:.393 in, 10 mm
-
Wall Type:Single Wall
-
Primary Product Color:Clear
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
17 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
2,500
$0.3197
5,000
$0.1967
7,500
$0.1557
10,000 +
$0.1526
Click for Quote
Log in
to unlock special pricing