- Home ›
- All Products›
- 564916-000
564916-000
TE Connectivity / Raychem Brand
HEX40-AB-90-09-A1-1
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HEX40-AB-90-09-A1-1
Search Keywords: 564916000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:564916-000
-
Alias/AKA:HEX40-AB-90-09-A1-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Right Angle
-
Primary Product Plating Material:Cadmium
-
Primary Product Material:Aluminum Alloy
-
Product Length:.7 in, 18 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
7
$1,134.03
13
$644.56
19
$454.94
25 +
$445.84
Click for Quote
Log in
to unlock special pricing