- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5634734012
5634734012
TE Connectivity / Raychem Brand
ATUM-12/3-0-SP
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ATUM-12/3-0-SP
Search Keywords: 5634734012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5634734012
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
200 -
California Prop 65
-
Type:Tubing
-
Body Material:Irradiated Modified Polyolefin
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:11.81 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 110 °C
-
Inside Diameter After Shrinking:3 mm
-
Inside Diameter Before Shrinking:12 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.