- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 562A054-100/86-0
562A054-100/86-0
TE Connectivity / Raychem Brand
562A054-100/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
562A054-100/86-0
Search Keywords: 562A054100860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:562A054-100/86-0
-
Alias/AKA:223633-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Special Requirements:Zerohalogen
-
Inside Diameter Range (Leg 4):.38 – .76 in
-
Size Code:54
-
Product Type:Molded Part
-
Adhesive Pre-Coat:Yes
-
Number of Branches/Legs:4
-
Adhesive Options:S1125 Separate Adhesive
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Material:Modified Polyolefin
-
Government Qualified:No
-
Emission Features:Halogen-Free
-
Wire/Cable Main Branch OD:.47 in
-
Adhesive Code:86
-
Wire/Cable Sm Branch OD:.47 in
-
Formcode des Formteils:562A
-
Operating Temperature Range:-55 – 105 °C
-
Transition Type:1 to 4 Cables
-
Molded Part Shape Code:562A
-
Wire/Cable OD:.79 in
-
Inside Diameter Range (Leg 2):9.7 – 25 mm
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Molded Part Type:Transition
-
Material Systems Code:100
-
Flammability:Low Fire Hazard
-
Breakout Angle:45
-
Inside Diameter Range (Leg 3):.38 – .76 in
-
Pliancy:Flexible
-
Inside Diameter Range (Body):18.5 – 38.6 mm
-
Color:Black
-
Power Cable Accessory:No
-
Molded Part Shape:One to Four Cables
-
Inside Diameter Range (Leg 1):.38 – .76 in
-
Material Code:100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
30 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
25
$236.92
50
$125.04
75
$85.99
100 +
$84.27
Click for Quote
Log in
to unlock special pricing