- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 562A043-100-0
562A043-100-0
TE Connectivity / Raychem Brand
562A043-100-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
562A043-100-0
Search Keywords: 562A0431000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:562A043-100-0
-
Alias/AKA:525451-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire/Cable Main Branch OD:9 mm
-
Adhesive Type:Adhesive Purchased Separately
-
Material Code:100
-
Product Type:Molded Part
-
Flammability:Low Fire Hazard
-
Inside Diameter Range (Leg 3):6.9 – 13.2 mm
-
Inside Diameter Range (Leg 4):6.9 – 13.2 mm
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Size Code:43
-
Government Qualified:No
-
Wire/Cable Sm Branch OD:.39 in
-
Transition Type:1 to 4 Cables
-
Operating Temperature Range:-30 – 105 °C
-
Special Requirements:Zerohalogen
-
Comment:Contact Raychem for additional adhesive and/or cut off boot length information
-
Molded Part Shape Code:562A
-
Material Systems Code:100
-
Emission Features:Halogen-Free
-
Power Cable Accessory:No
-
Pliancy:Flexible
-
Wire/Cable OD:.71 in
-
Molded Part Shape:One to Four Cables
-
Breakout Angle:45
-
Number of Branches/Legs:4
-
Inside Diameter Range (Body):13 – 26.9 mm
-
Material:Modified Polyolefin
-
Adhesive Pre-Coat:No
-
Inside Diameter Range (Leg 2):6.9 – 13.2 mm
-
Molded Part Type:Transition
-
Color:Black
-
Formcode des Formteils:562A
-
Adhesive Code:S1030
-
Adhesive Options:S1125 Separate Adhesive
-
Inside Diameter Range (Leg 1):.27 – .52 in
-
Klebemitteltyp:Adhesive Purchased Separately
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
13
$172.97
25
$95.24
38
$66.14
50 +
$64.81
Click for Quote
Log in
to unlock special pricing