- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 562A022-100/86-0
562A022-100/86-0
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot Polyolefin Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot Polyolefin Black
Search Keywords: 562A022100860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:562A022-100/86-0
-
Alias/AKA:641167-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 120 °C
-
Inside Diameter After Shrinking:9.7/5.3 mm
-
Inside Diameter Before Shrinking:19.3/9.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
30 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
25
$130.73
50
$69.21
75
$48.70
100 +
$47.73
Click for Quote
Log in
to unlock special pricing