- Home ›
- All Products›
- 55PC4134-22-3/6/9-9
55PC4134-22-3/6/9-9
TE Connectivity / Raychem Brand
55PC4134-22-3/6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC4134-22-3/6/9-9
Search Keywords: 55PC4134223699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC4134-22-3/6/9-9
-
Alias/AKA:086125-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Operating Temperature Range:-65 – 200 °C
-
Voltage Rating:600 V
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Number of Strands:19
-
Shielded:No
-
Cable Type:Spec 55PC
-
Jacket Color:White
-
Wire Size:22 AWG
-
Cable Style:Jacketed
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250 Feet
40 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1,250
$11.82
2,500
$6.04
3,750
$4.11
5,000 +
$4.03
Click for Quote
Log in
to unlock special pricing