- Home ›
- All Products›
- 55PC2126-24-9/96-9
55PC2126-24-9/96-9
TE Connectivity / Raychem Brand
55PC2126-24-9/96-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC2126-24-9/96-9
Search Keywords: 55PC2126249969
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC2126-24-9/96-9
-
Alias/AKA:C34169-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Nickel-Coated High Strength Copper Alloy
-
Shield Material:Tin-Coated Copper
-
Cable Type:Spec 55PC
-
Voltage Rating:600 V
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Jacket Color:White
-
Wire Size:24 AWG
-
Number of Strands:19
-
Operating Temperature Range:-65 – 150 °C
-
Shielded:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
35 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
500
$6.22
1,000
$3.29
1,500
$2.32
2,000 +
$2.27
Click for Quote
Log in
to unlock special pricing