- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55PC1223-12-6/9-9CS2711
55PC1223-12-6/9-9CS2711
TE Connectivity / Raychem Brand
High Performance Cable 2Conductors 12AWG Nickel Plated Copper White 600Vac
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 2Conductors 12AWG Nickel Plated Copper White 600Vac
Search Keywords: 55PC122312699CS2711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC1223-12-6/9-9CS2711
-
Alias/AKA:CU5525-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
15 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
250
$20.97
500
$11.07
750
$7.61
1,000 +
$7.46
Click for Quote
Log in
to unlock special pricing