- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55PC1126-24-6/9-9CS3055
55PC1126-24-6/9-9CS3055
TE Connectivity / Raychem Brand
High Performance Cable 2Conductors 24AWG Nickel Plated Copper White 600Vac
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 2Conductors 24AWG Nickel Plated Copper White 600Vac
Search Keywords: 55PC112624699CS3055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC1126-24-6/9-9CS3055
-
Alias/AKA:A11784-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
15 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
500
$6.81
1,000
$3.61
1,500
$2.54
2,000 +
$2.49
Click for Quote
Log in
to unlock special pricing