- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55PC1123-20-9/96-9
55PC1123-20-9/96-9
TE Connectivity / Raychem Brand
55PC1123-20-9/96-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC1123-20-9/96-9
Search Keywords: 55PC1123209969
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC1123-20-9/96-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Round Braided Shielded & Jacketed
-
Shield Material:Nickel-Plated Copper
-
Voltage Rating:600 V
-
Number of Conductors:2
-
Shield Size:38 AWG
-
Wire Color:White, White with Blue Stripe
-
Operating Temperature Range:-65 – 200 °C
-
Conductor Material:Nickel-Coated Copper
-
Wire Source:United States
-
Wire Diameter:.0495 in
-
Cable Shield Size:38 AWG
-
Overall Outside Diameter:3.3 mm
-
Product Type:Wire Lead
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Jacket Color:White
-
Wire Size:20 AWG
-
Cable Type:Spec 55
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1,250
$6.57
2,500
$3.47
3,750
$2.38
5,000 +
$2.34
Click for Quote
Log in
to unlock special pricing