- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55PC1116-24-9-9CS3074
55PC1116-24-9-9CS3074
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 24AWG Nickel Plated Copper White 600Vac
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 1Conductors 24AWG Nickel Plated Copper White 600Vac
Search Keywords: 55PC11162499CS3074
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC1116-24-9-9CS3074
-
Alias/AKA:F13339-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
15 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
500
$4.41
1,000
$2.34
1,500
$1.64
2,000 +
$1.61
Click for Quote
Log in
to unlock special pricing