- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55PC1113-20-9-9CS3049
55PC1113-20-9-9CS3049
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 20AWG Nickel Plated Copper White 600Vac
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 1Conductors 20AWG Nickel Plated Copper White 600Vac
Search Keywords: 55PC11132099CS3049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC1113-20-9-9CS3049
-
Alias/AKA:F67187-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
500
$5.04
1,000
$2.67
1,500
$1.88
2,000 +
$1.84
Click for Quote
Log in
to unlock special pricing