- Home ›
- All Products›
- 55PC0812-22-9
55PC0812-22-9
TE Connectivity / Raychem Brand
55PC0812-22-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0812-22-9
Search Keywords: 55PC0812229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0812-22-9
-
Alias/AKA:327951-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire
-
Conductor Diameter:.029 in
-
Strand Size:34 AWG
-
Wire Diameter:.05 in
-
Wire Color:White
-
Overall Outside Diameter:.029 in
-
Voltage Rating:600 V
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Wire Size:22 AWG
-
Cable Type:Spec 55
-
Conductor Material:Silver-Coated Copper
-
Number of Conductors:1
-
Operating Temperature Range:-65 – 200 °C
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Number of Strands:19
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
6,250
$1.1021
12,500
$0.5817
18,750
$0.4000
25,000 +
$0.3920
Click for Quote
Log in
to unlock special pricing