- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55PC0812-20-9CS2657
55PC0812-20-9CS2657
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 20AWG 1.52mm Silver Coated Copper 600V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Pack Packaging
Description
+
High Performance Cable 1Conductors 20AWG 1.52mm Silver Coated Copper 600V
Search Keywords: 55PC0812209CS2657
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0812-20-9CS2657
-
Alias/AKA:316849-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:19x32
-
Conductor Material:Silver Coated Copper
-
Cable Diameter:1.52 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:200(Max) °C
-
Color:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,600 Feet
Ships today, if you order in
Minimum Order Quantity:
5000 Feet
Older Equivalent