- Home ›
- All Products›
- 55PC0214-22-9CS2502
55PC0214-22-9CS2502
TE Connectivity / Raychem Brand
55PC0214-22-9CS2502
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0214-22-9CS2502
Search Keywords: 55PC0214229CS2502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0214-22-9CS2502
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Classification:High Performance - Spec 44, 55 & RCW
-
Number of Conductors:1
-
Voltage Rating:600 V
-
Overall Outside Diameter:.0455 in
-
Wire Size:22 AWG
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Operating Temperature Range:-65 – 200 °C
-
Cable Type:Spec 55
-
Number of Strands:19
-
Cable Style:Primary
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Product Type:Wire
-
Wire Color:White
-
Strand Size:34 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,250
$2.78
2,500
$1.47
3,750
$1.04
5,000 +
$1.02
Click for Quote
Log in
to unlock special pricing