- Home ›
- All Products›
- 55PC0214-20-9
55PC0214-20-9
TE Connectivity / Raychem Brand
55PC0214-20-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55PC0214-20-9
Search Keywords: 55PC0214209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0214-20-9
-
Alias/AKA:336367-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55
-
Operating Temperature Range:-65 – 200 °C
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Voltage Rating:600 V
-
Wire Size:20 AWG
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
260
Can Ship immediately
You may purchase all in-stock quantity of 260
Stock lot only:
260
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
40 Weeks
can ship
2/8/27