- Home ›
- All Products›
- 55PC0213-6-9
55PC0213-6-9
TE Connectivity / Raychem Brand
55PC0213-6-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0213-6-9
Search Keywords: 55PC021369
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0213-6-9
-
Alias/AKA:E34724-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 V
-
Conductor Material:Nickel-Coated Copper
-
Cable Type:Spec 55PC
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Wire Size:6 AWG, 13.3 mm²
-
Jacket Color:White
-
Operating Temperature Range:-65 – 200 °C
-
Wire Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
250
$20.42
500
$10.78
750
$7.41
1,000 +
$7.26
Click for Quote
Log in
to unlock special pricing