- Home ›
- All Products›
- 55PC0213-16-9
55PC0213-16-9
TE Connectivity / Raychem Brand
55PC0213-16-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0213-16-9
Search Keywords: 55PC0213169
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0213-16-9
-
Alias/AKA:770415-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55
-
Wire Color:White
-
Number of Conductors:1
-
Strand Size:29 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Conductor Material:Nickel-Coated Copper
-
Product Type:Wire
-
Cable Style:Primary
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Number of Strands:19
-
Voltage Rating:600 V
-
Wire Size:16 AWG
-
Overall Outside Diameter:.071 in
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
500
$1.540
1,000
$0.947
1,500
$0.750
2,000 +
$0.735
Click for Quote
Log in
to unlock special pricing