- Home ›
- All Products›
- 55PC0211-8-5
55PC0211-8-5
TE Connectivity / Raychem Brand
55PC0211-8-5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0211-8-5
Search Keywords: 55PC021185
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0211-8-5
-
Alias/AKA:604268-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 V
-
Operating Temperature Range:-65 – 150 °C
-
Wire Size:8 AWG
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
250
$11.59
500
$6.14
750
$4.32
1,000 +
$4.23
Click for Quote
Log in
to unlock special pricing