- Home ›
- All Products›
- 55PC0211-26-9
55PC0211-26-9
TE Connectivity / Raychem Brand
55PC0211-26-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0211-26-9
Search Keywords: 55PC0211269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0211-26-9
-
Alias/AKA:D13043-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Strands:19
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Conductor Material:Tin-Coated Copper
-
Strand Size:38 AWG
-
Number of Conductors:1
-
Overall Outside Diameter:.0345 in
-
Wire Color:White
-
Cable Style:Primary
-
Wire Size:26 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:600 V
-
Cable Type:Spec 55
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Product Type:Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,250
$1.142
2,500
$0.703
3,750
$0.557
5,000 +
$0.545
Click for Quote
Log in
to unlock special pricing