- Home ›
- All Products›
- 55PC0211-20-92
55PC0211-20-92
TE Connectivity / Raychem Brand
55PC0211-20-92
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0211-20-92
Search Keywords: 55PC02112092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55PC0211-20-92
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Operating Temperature Range:-65 – 150 °C
-
Wire Size:20 AWG
-
Voltage Rating:600 V
-
Conductor Material:Tin-Coated Copper
-
Wire Color:White with Red Stripe
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,250
$0.6283
2,500
$0.3866
3,750
$0.3061
5,000 +
$0.3000
Click for Quote
Log in
to unlock special pricing